Sundstrom Proban Hose Protector
- RS Stock No.:
- 277-6399
- Mfr. Part No.:
- T06-4016
- Brand:
- Sundstrom
Subtotal (1 unit)*
£53.61
(exc. VAT)
£64.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.61 |
*price indicative
- RS Stock No.:
- 277-6399
- Mfr. Part No.:
- T06-4016
- Brand:
- Sundstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Material | Proban | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Material Proban | ||
- COO (Country of Origin):
- FI
T06-4016
The Sundstrom. Hose cover that protects the breathing hose against sparks and spatter during welding and grinding work.
Proban material
Related links
- Sundstrom PE Hose Protector
- PREVOST Steel Hose Protector
- PREVOST 355mm Long Hose Protector
- Unicoil 231mm Long Stainless Steel Hose Protector
- RS PRO 50m Long Hose Protector, 25 → 32mm Hose Size Compatibility
- RS PRO 50m Long Hose Protector, 14 → 20mm Hose Size Compatibility
- RS PRO 25m Long Hose Protector, 25 → 29mm Hose Size Compatibility
- RS PRO 25m Long Hose Protector, 23 → 25mm Hose Size Compatibility
