NEUTRAL 540 mm Long Galvanised Steel Hose Whipcheck
- RS Stock No.:
- 759-680
- Mfr. Part No.:
- MODEL A
- Brand:
- NEUTRAL
Subtotal (1 unit)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 117 unit(s) ready to ship
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.16 |
*price indicative
- RS Stock No.:
- 759-680
- Mfr. Part No.:
- MODEL A
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Product Type | Hose Whipcheck | |
| Material | Galvanised Steel | |
| Length | 540mm | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Product Type Hose Whipcheck | ||
Material Galvanised Steel | ||
Length 540mm | ||
- COO (Country of Origin):
- TW
The NEUTRAL Whipcheck with tag designed to secure a hose connection and prevent accidents by limiting the risk of hose whip. Made from galvanised steel, it is built for durability and high resistance to corrosion. The 540 mm nominal length provides a reliable fit for various industrial applications.
Provides safety by preventing hose whip
Made from Durable galvanised steel
Offers 540 mm nominal length for secure connection
Supports reliable use in high-pressure environments
Related links
- RS PRO 540 mm Long Galvanised Steel Hose Whipcheck
- RS PRO 965 mm Long Galvanised Steel Hose Whipcheck
- NEUTRAL 965 mm Long Steel Hose Whipcheck
- RS PRO 1.2 m Long Galvanised Steel Hose Whipcheck
- RS PRO 39 in Long Galvanised Steel Hose Whipcheck
- RS PRO 22 in Long Galvanised Steel Hose Whipcheck
- Unicoil 44 mm Long Stainless Steel Hose Protector, 0.63 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 1.09 in
