Nito Hose Connector 25.4 mm ID, 25 bar
- RS Stock No.:
- 414-0590
- Mfr. Part No.:
- 73610A3
- Brand:
- Nito
Subtotal (1 unit)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 51 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.49 |
*price indicative
- RS Stock No.:
- 414-0590
- Mfr. Part No.:
- 73610A3
- Brand:
- Nito
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Hose Inside Diameter | 25.4mm | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Size A | 1 in | |
| Connection Gender A | Male | |
| Body Material | Brass | |
| Maximum Operating Pressure | 25 bar | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Hose Inside Diameter 25.4mm | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Size A 1 in | ||
Connection Gender A Male | ||
Body Material Brass | ||
Maximum Operating Pressure 25 bar | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Coupler Insert with Female Thread
NOT interchangeable with safety couplers or inserts
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
