Nito Hose Connector 19.05 mm ID, 25 bar
- RS Stock No.:
- 414-0534
- Mfr. Part No.:
- 63600A3
- Brand:
- Nito
Subtotal (1 pack of 5 units)*
£24.85
(exc. VAT)
£29.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 110 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £4.97 | £24.85 |
*price indicative
- RS Stock No.:
- 414-0534
- Mfr. Part No.:
- 63600A3
- Brand:
- Nito
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 19.05mm | |
| Sub Type | Connector | |
| Connection Size A | 3/4 in | |
| Body Material | Brass | |
| Maximum Operating Pressure | 25 bar | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Hose Connector | ||
Hose Inside Diameter 19.05mm | ||
Sub Type Connector | ||
Connection Size A 3/4 in | ||
Body Material Brass | ||
Maximum Operating Pressure 25 bar | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Coupler Insert with Hose Tail
NOT interchangeable with safety couplers or inserts
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Related links
- Nito Hose Connector 19.05 mm ID, 25 bar
- Nito Hose Connector 19.05 mm ID Threaded
- Nito Hose Connector 19.05 mm ID
- RS PRO Hose Connector 19.05 mm ID, 25 bar
- Nito Hose Connector 25.4 mm ID, 25 bar
- Nito Hose Connector 12.7 mm ID, 25 bar
- Nito Hose Connector 0.5 in ID, 25 bar
- Nito Hose Connector 0.75 in ID, 25 bar
