Nito Hose Connector 12.7 mm ID, 25 bar

Subtotal (1 unit)*

£18.91

(exc. VAT)

£22.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.91

*price indicative

RS Stock No.:
414-0461
Mfr. Part No.:
5353SA3
Brand:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Hose Inside Diameter

12.7mm

Product Type

Hose Connector

Sub Type

Connector

Connection Size A

1/2 in

Body Material

Brass

Maximum Operating Pressure

25 bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK

Coupler Body with Hose Tail & Stop Valve


NOT interchangeable with safety couplers or inserts

Stop valve automatically cuts off water supply when coupling is disconnected

Nito Water Couplings


Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.

Chromium plated brass nipples and housings

Nitrile rubber gaskets and 'O' rings

Stainless steel locking rings and springs

Thread connection male or female BSP

Option of safety coupling set

Temperature range: -30°C to +80°C

Max. working pressure: up to 25 bar (depending on model)

Related links