Nito Hose Connector 19.05 mm ID, 25 bar

Subtotal (1 unit)*

£7.46

(exc. VAT)

£8.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.46

*price indicative

RS Stock No.:
330-0684
Mfr. Part No.:
63610A3
Brand:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Product Type

Hose Connector

Hose Inside Diameter

19.05mm

Sub Type

Connector

Connection Size A

3/4 in

Connection Gender A

Female

Body Material

Brass

Maximum Operating Pressure

25 bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempt

Coupler Insert with Female Thread


NOT interchangeable with safety couplers or inserts

Nito Water Couplings


Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.

Chromium plated brass nipples and housings

Nitrile rubber gaskets and 'O' rings

Stainless steel locking rings and springs

Thread connection male or female BSP

Option of safety coupling set

Temperature range: -30°C to +80°C

Max. working pressure: up to 25 bar (depending on model)

Related links