Nito Hose Connector, Straight Threaded Coupling, BSP 1/2in 1/2in ID

Subtotal (1 unit)*

£21.35

(exc. VAT)

£25.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£21.35

*price indicative

RS Stock No.:
146-3155
Mfr. Part No.:
5353NA3
Brand:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Hose Inner Diameter

1/2in

Thread Size

1/2in

Hose Connector Type

Threaded Coupling

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Thread Standard

BSP

RoHS Status: Exempt

COO (Country of Origin):
DK
The Nito straight hose coupling has 1/2" Coupler with stop and 1/2" male BSP.This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.

Hose Inner Diameter 1/2in

Coupling Connector Type Coupler to Threaded

Threaded Connection 1/2 in BSP Male

Thread Size 1/2in

Related links