Nito Hose Connector, 25 bar

Subtotal (1 unit)*

£17.93

(exc. VAT)

£21.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£17.93

*price indicative

RS Stock No.:
146-3087
Mfr. Part No.:
64600A3
Brand:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Product Type

Hose Connector

Sub Type

Connector

Connection Size A

3/4 in

Body Material

Stainless Steel

Maximum Operating Pressure

25 bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with- stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperature

User-friendly connection and disconnection

Original NITO stainless couplings are available in 1/2, 3/4” and 1” sizes

With Viton o-rings and washers – for high temperatures up until 121˚C

5-year operation guarantee

Related links