Nito Hose Connector 19.05 mm ID, 25 bar
- RS Stock No.:
- 146-2977
- Mfr. Part No.:
- 63750A3
- Brand:
- Nito
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-2977
- Mfr. Part No.:
- 63750A3
- Brand:
- Nito
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 19.05mm | |
| Sub Type | Connector | |
| Connection Size A | 3/4 in | |
| Connection Standard A | BSP | |
| Maximum Operating Pressure | 25 bar | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | 63750 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Hose Connector | ||
Hose Inside Diameter 19.05mm | ||
Sub Type Connector | ||
Connection Size A 3/4 in | ||
Connection Standard A BSP | ||
Maximum Operating Pressure 25 bar | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series 63750 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Nito straight hose coupling has 3/4" Adjustable nozzle for 3/4" Combi Industrial Spray Gun. This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.
Hose Inner Diameter 3/4in
Coupling Connector Type Adjustable Nozzle
Thread Size 3/4in
Related links
- Nito Hose Connector 19.05 mm ID, 25 bar
- RS PRO Hose Connector 19.05 mm ID, 25 bar
- Nito Hose Connector 19.05 mm ID Threaded
- Nito Hose Connector 19.05 mm ID
- Nito Hose Connector, Straight Nozzle 3/4in 3/4in ID
- Nito Hose Connector 25.4 mm ID, 25 bar
- Nito Hose Connector 12.7 mm ID, 25 bar
- Nito Hose Connector 0.5 in ID, 25 bar
