Colder Products Hose Connector 6.35 mm ID Threaded, 8.3 bar

Subtotal (1 unit)*

£10.43

(exc. VAT)

£12.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 851 unit(s) ready to ship
  • Plus 42 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.43

*price indicative

RS Stock No.:
138-329
Mfr. Part No.:
PLCD220-04
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Hose Inside Diameter

6.35mm

Product Type

Hose Connector

Sub Type

Connector

Connection Type A

Threaded

Body Material

Acetal

Colour

White

Maximum Operating Pressure

8.3 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

82°C

Series

PLC

Standards/Approvals

No

Coupling Insert In-Line Hose Barb


CPC Acetal Couplings


Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts (not interchangeable between sizes)

Coupling halves connected by simply pushing together, an audible click indicates secure connection

Pushbutton thumb-latch for one-hand disconnect

Shut-off option has built-in valve which will automatically cut-off the supply when disconnected

Shut-off and straight-through options of the same size can be connected together

Note

Not recommended for use with strong acids or caustic chemicals.

Related links