Festo Hose Barb

Subtotal (1 bag of 10 units)*

£69.74

(exc. VAT)

£83.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£69.74£6.974

*price indicative

RS Stock No.:
289-1805
Mfr. Part No.:
N-3/8-P-6
Brand:
Festo
COO (Country of Origin):
IN
The Festo Barbed hose fitting from Festo, with a nominal size of 4.5 mm, is a reliable component for various pneumatic applications. With operating pressures ranging from -0.95 bar to 16 bar, this fitting ensures efficient performance in a wide range of conditions. The anodised aluminium housing provides durability and corrosion resistance, making it a long lasting solution for your pneumatic connections.

Nominal size of 4.5 mm for compatibility with various tubing sizes
Anodised aluminium housing for durability and corrosion resistance
RoHS compliant

Related links