Festo Hose Barb

Subtotal (1 unit)*

£9.81

(exc. VAT)

£11.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.81

*price indicative

RS Stock No.:
289-0757
Mfr. Part No.:
C-3/8-P-9
Brand:
Festo
COO (Country of Origin):
IT
The Festo Barbed Hose fitting features a nominal size of 6.5 mm and female thread G3/8. It is designed for use with compressed air according to ISO standards, ensuring reliable performance in pneumatic systems.

Nominal size of 6.5 mm for precise fitting
Compatible with compressed air to ISO standards

Related links