Subtotal (1 unit)*
£10.79
(exc. VAT)
£12.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.79 |
*price indicative
- RS Stock No.:
- 271-2546
- Mfr. Part No.:
- N-3/8-P-13-MS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Valved | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Valved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Festo Hose Barb, 11mm Nominal size, Male Thread G3/8 - N-3/8-P-13-MS, Numeric Part Number: 36161
This hose barb is designed for use in pneumatic connections, facilitating effective and reliable coupling between pipes. Made from robust brass, it features a male thread G3/8 connection and is suitable for tubing with an inside diameter of 13 mm. This component is essential for various applications within automation and mechanical industries, ensuring a durable connection capable of handling a broad operating pressure range.
Features & Benefits
• Compatible with a complete temperature range of -10°C to 60°C
• Operating pressure capability from -0.95 bar to 16 bar
• Sealing ring on screwed plug ensures a secure fit
• Lubricated operation option enhances performance reliability
• Low corrosion stress rating for extended service life
• Suitable for general compressed air use to ISO standards
• Operating pressure capability from -0.95 bar to 16 bar
• Sealing ring on screwed plug ensures a secure fit
• Lubricated operation option enhances performance reliability
• Low corrosion stress rating for extended service life
• Suitable for general compressed air use to ISO standards
Applications
• Ideal for automation systems requiring pneumatic connections
• Utilised in machinery that needs secure brass hose connectivity
• Employed in industrial environments involving compressed air
• Suitable for plumbing with brass connectors
• Effective for use in mechanical systems needing robust fittings
• Utilised in machinery that needs secure brass hose connectivity
• Employed in industrial environments involving compressed air
• Suitable for plumbing with brass connectors
• Effective for use in mechanical systems needing robust fittings
How does the construction material affect the performance of this connector?
Using brass enhances durability and corrosion resistance, ensuring a long-lasting connection under varying operating conditions and pressures.
What installation considerations should be taken into account?
It is advisable to assess the mounting position and ensure the sealing ring is correctly placed for optimal performance and leak prevention.
Can this product be used with lubricated media?
Yes, lubricated operation is possible
however, ensuring that lubrication is maintained is crucial for consistent performance and reduced wear on the fitting.
Related links
- Festo Hose Barb
- Festo N-P Series Barb Fitting 15637
- Festo Hose Barb G 1/4in, 16 bar
- Festo N-P Series Barb Fitting 36160
- Festo N-P Series Barb Fitting Threaded-to-Tube Connection Style, 15634
- Festo Male Pneumatic Quick Connect Coupling, 7mm Hose Barb
- Festo C-P G 3/4 Male, 3612
- Festo C-1/2-P-13 Series Barb Fitting 2026
