Nito Nipple Nipple, 25 bar

Subtotal (1 unit)*

£8.59

(exc. VAT)

£10.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.59

*price indicative

RS Stock No.:
710-356
Mfr. Part No.:
5961GA3
Brand:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Product Type

Nipple

Sub Type

Coupling

Connection Gender A

Male

Connection Size A

1/2 in

Connection Type A

Nipple

Connection Type B

Threaded

Body Material

Chrome Plated Brass

Connection Gender B

Female

Colour

Stainless Steel

Maximum Operating Pressure

25 bar

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 9001

COO (Country of Origin):
DK
The Nito Click Nipple is engineered for optimal performance, providing a robust connection in professional applications. With its chrome-plated brass construction, this component ensures longevity and reliability, essential for demanding environments. Designed to work seamlessly within the CLICK coupling system, it is compatible with a variety of hoses and fittings, making it versatile for industrial use. The nipple's Durable design allows for frequent coupling changes without compromising performance, enabling efficiency on the job site. Ideal for those who require a dependable and quick solution, the nilo CLICK Nipple significantly enhances workflow in various applications, from home and garden tasks to industrial projects.

Constructed from chrome-plated brass for enhanced durability

Designed for compatibility with the nilo CLICK coupling system

Allows for quick and easy coupling changes to improve efficiency

Engineered to withstand a range of temperatures and pressures

Manufactured to maintain high performance standards typically associated with original nilo products

Suitable for both professional and domestic applications, ensuring versatility

The nipple’s robust design supports frequent connections without wear

Part of a comprehensive product range tailored for various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy