Sferaco Hose Connector, Straight Dust Cap 80mm ID, 7 bar
- RS Stock No.:
- 639-550
- Mfr. Part No.:
- 2417080
- Brand:
- Sferaco
Subtotal (1 unit)*
£17.55
(exc. VAT)
£21.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.55 |
*price indicative
- RS Stock No.:
- 639-550
- Mfr. Part No.:
- 2417080
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Hose Inner Diameter | 80mm | |
| Hose Connector Type | Dust Cap | |
| Body Material | Aluminium | |
| Coupling Connector Direction | Straight | |
| Maximum Working Pressure | 7 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Hose Inner Diameter 80mm | ||
Hose Connector Type Dust Cap | ||
Body Material Aluminium | ||
Coupling Connector Direction Straight | ||
Maximum Working Pressure 7 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Aluminium Guillemin symmetrical couplings with female male BSP and hose coupling connection are suitable for irrigation network fire hydrocarbon and all common fluids of the second group. They operate within a temperature range of -10°C to +80°C. The manufacturer is certified with ISO 9001 2015 and ISO 14001 2015. These couplings are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to NF E 29572. The threaded female BSP is cylindrical according to ISO 228-1 and the male BSP is conical according to ISO 7-1 R.
Aluminium couplings
White NBR gasket (only for couplings with lock)
According to NF-E 29572
White NBR gasket (only for couplings with lock)
According to NF-E 29572
