Sferaco Hose Connector, Straight Dust Cap 25mm ID, 7 bar

Subtotal (1 unit)*

£6.60

(exc. VAT)

£7.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.60

*price indicative

RS Stock No.:
639-417
Mfr. Part No.:
2417025
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

25mm

Hose Connector Type

Dust Cap

Body Material

Aluminium

Coupling Connector Direction

Straight

Maximum Working Pressure

7 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Aluminium Guillemin symmetrical couplings with female male BSP and hose coupling connection are suitable for irrigation network fire hydrocarbon and all common fluids of the second group. They operate within a temperature range of -10°C to +80°C. The manufacturer is certified with ISO 9001 2015 and ISO 14001 2015. These couplings are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to NF E 29572. The threaded female BSP is cylindrical according to ISO 228-1 and the male BSP is conical according to ISO 7-1 R.

Aluminium couplings
White NBR gasket (only for couplings with lock)
According to NF-E 29572

Related links