Sferaco Hose Connector, Straight Camlock Adaptor, BSP 1/2in 1/2in ID, 16 bar
- RS Stock No.:
- 639-423
- Mfr. Part No.:
- 2201008
- Brand:
- Sferaco
Subtotal (1 unit)*
£5.36
(exc. VAT)
£6.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.36 |
*price indicative
- RS Stock No.:
- 639-423
- Mfr. Part No.:
- 2201008
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Hose Inner Diameter | 1/2in | |
| Thread Size | 1/2in | |
| Hose Connector Type | Camlock Adaptor | |
| Body Material | Aluminium | |
| Connector Gender | Female | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Hose Inner Diameter 1/2in | ||
Thread Size 1/2in | ||
Hose Connector Type Camlock Adaptor | ||
Body Material Aluminium | ||
Connector Gender Female | ||
Coupling Connector Direction Straight | ||
Thread Standard BSP | ||
Maximum Working Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SMART SAM7S/SE ARM®7 Microcontrollers
The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.
The Sferaco Aluminum cam lock couplers with female male BSP and hose coupling connection are designed for reliable performance in demanding applications. They operate within a temperature range of -10°C to +80°C and withstand a maximum pressure of 16 bars. The manufacturer is certified with ISO 9001 2015. These couplers are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 228-1 and the male BSP is conical according to ISO 7-1 R.
Aluminum fittings
NBR gasket with the couplers
Brass cam
According to MIL C 27487 and A A 59326
NBR gasket with the couplers
Brass cam
According to MIL C 27487 and A A 59326
Related links
- Sferaco Hose Connector BSP 1/2in 1/2in ID, 16 bar
- Sferaco Hose Connector BSP 1/2in 1/2in ID, 11 bar
- Sferaco Hose Connector BSP 1/2in 1/2in ID, 18 bar
- Sferaco Hose Connector BSP 1/2in 1/2in ID, 6 bar
- Sferaco Hose Connector BSP 2in 2in ID, 16 bar
- Sferaco Hose Connector BSP 2 1/2in 2 1/2in ID, 11 bar
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID, 7 bar
- Sferaco Hose Connector BSP 1/4in 1/4in ID, 16 bar
