Sferaco Hose Connector, Straight Camlock Adaptor, BSP 2 1/2in 2 1/2in ID, 11 bar

Subtotal (1 unit)*

£10.70

(exc. VAT)

£12.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.70

*price indicative

RS Stock No.:
639-425
Mfr. Part No.:
2201010
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

2 1/2in

Thread Size

2 1/2in

Hose Connector Type

Camlock Adaptor

Body Material

Aluminium

Connector Gender

Female

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

11 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Aluminum cam lock couplers with female male BSP and hose coupling connection are designed for reliable performance in demanding applications. They operate within a temperature range of -10°C to +80°C and withstand a maximum pressure of 16 bars. The manufacturer is certified with ISO 9001 2015. These couplers are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 228-1 and the male BSP is conical according to ISO 7-1 R.

Aluminum fittings
NBR gasket with the couplers
Brass cam
According to MIL C 27487 and A A 59326

Related links