RS PRO Hose Pipe, 4 bar, 10 m Long
- RS Stock No.:
- 917-5080
- Distrelec Article No.:
- 304-20-150
- Brand:
- RS PRO
Subtotal (1 unit)*
£168.97
(exc. VAT)
£202.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £168.97 |
*price indicative
- RS Stock No.:
- 917-5080
- Distrelec Article No.:
- 304-20-150
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Length | 10m | |
| Colour | Green | |
| Bend Radius | 171mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Agriculture | |
| Maximum Operating Pressure | 4 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Length 10m | ||
Colour Green | ||
Bend Radius 171mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Agriculture | ||
Maximum Operating Pressure 4 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO PVC 10 m Long Green Flexible Ducting Reinforced, 171 mm Bend Radius, Various Applications
Need to quickly move liquids and powders from one place to another? Choose this light-to-medium duty, polyvinyl chloride (PVC) ducting from RS PRO. It's often used in business and home settings, including industrial plants, building sites and farmyards.
The green tubing is reinforced with a white helix, making it robust and suitable for use in harsh environments. This material is corrosion-resistant, so it can withstand contact with acids or chemicals. The hosing is also resistant to kinks, ensuring there are no interruptions to the supply of liquid or powder.
Even in cold weather, this ducting will remain flexible. This means you can leave it outdoors when you're not using it. It's well-suited for the discharge and suction of powders, slurries and water.
