Legris Hose Pipe 3/8 inch, 25 bar, 25 m Long
- RS Stock No.:
- 837-618
- Mfr. Part No.:
- MHS1025
- Brand:
- Legris
Subtotal (1 unit)*
£368.38
(exc. VAT)
£442.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £368.38 |
*price indicative
- RS Stock No.:
- 837-618
- Mfr. Part No.:
- MHS1025
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Hose Pipe | |
| Length | 25m | |
| Connection Size A | 3/8 inch | |
| Connection Size B | 3/8 inch | |
| Colour | Silver | |
| Bend Radius | 20mm | |
| Material | Silicone | |
| Application | Automation | |
| Maximum Operating Pressure | 25 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | REACH Compliant | |
| Outside Diameter | 14mm | |
| Inside Diameter | 0.374in | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Hose Pipe | ||
Length 25m | ||
Connection Size A 3/8 inch | ||
Connection Size B 3/8 inch | ||
Colour Silver | ||
Bend Radius 20mm | ||
Material Silicone | ||
Application Automation | ||
Maximum Operating Pressure 25 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals REACH Compliant | ||
Outside Diameter 14mm | ||
Inside Diameter 0.374in | ||
- COO (Country of Origin):
- DK
The Legris self-fastening hose engineered for seamless fluid conveyance in industrial environments. Its robust design ensures reliable sealing and flexibility, making it an Ideal solution for various in-plant applications.
Exceptional endurance with repeated flexing resistance
Abrasion and crush resistance ensures long-lasting performance
Ready-to-use design requires no additional lubrication
Four colour options facilitate immediate circuit identification
