Legris Flexible Hose, 2 MPa, 50 m Long
- RS Stock No.:
- 836-323
- Mfr. Part No.:
- MHE1050R
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£279.06
(exc. VAT)
£334.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.06 |
*price indicative
- RS Stock No.:
- 836-323
- Mfr. Part No.:
- MHE1050R
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Hose | |
| Length | 50m | |
| Colour | Red | |
| Bend Radius | 50mm | |
| Reinforced | Yes | |
| Material | Ethylene Propylene Diene Monomer | |
| Maximum Operating Pressure | 2 MPa | |
| Application | Industrial Machinery, Pneumatic | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Inside Diameter | 9.5in | |
| Outside Diameter | 16.5in | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Hose | ||
Length 50m | ||
Colour Red | ||
Bend Radius 50mm | ||
Reinforced Yes | ||
Material Ethylene Propylene Diene Monomer | ||
Maximum Operating Pressure 2 MPa | ||
Application Industrial Machinery, Pneumatic | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Inside Diameter 9.5in | ||
Outside Diameter 16.5in | ||
- COO (Country of Origin):
- DK
The Legris self-fastening hose designed for reliable conveyance of industrial fluids, providing robust sealing and user-friendly installation for extended service life.
Exceptional endurance for repetitive flexing
Protects against sparks and flames
Abrasion and crush-resistant for durability
UV-resistant, ensuring longevity in various conditions
Ideal for applications requiring ozone resistance
4 colours available for swift circuit identification
No lubrication or preparation required before use
Related links
- Legris Flexible Hose 50 m Long
- Legris Flexible Hose 30 m Long
- Legris Hose 1/2 inch 50 m Long
- FITT Flexible Hoses Male/Female 50 m Long Open End Cable
- FITT Flexible Hoses Male/Female 50 m Long Open End Cable
- FITT Flexible Hoses 8 bar, 50 m Long Open End Cable
- FITT Flexible Hoses 11 bar, 50 m Long Open End Cable
- FITT Flexible Hoses Male/Female 25 m Long Open End Cable
