PREVOST Flexible Hoses, 15.00 bar, 50.00 m Long
- RS Stock No.:
- 629-888
- Mfr. Part No.:
- SURFLEX 10
- Brand:
- PREVOST
Subtotal (1 reel of 50 metres)*
£127.98
(exc. VAT)
£153.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £127.98 | £2.56 |
*price indicative
- RS Stock No.:
- 629-888
- Mfr. Part No.:
- SURFLEX 10
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Flexible Hoses | |
| Length | 50.00m | |
| Colour | Blue | |
| Bend Radius | 70mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 15.00 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Flexible Hoses | ||
Length 50.00m | ||
Colour Blue | ||
Bend Radius 70mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 15.00 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST Hose Coil is available in various types to suit different working conditions and tool requirements. PVC hoses are a popular choice due to their long service life and multi-purpose use. They are supple, flexible, and lightweight, making them easy to handle in a variety of applications. These features make PVC hose coils ideal for both industrial and general-purpose use.
Reinforced
Flexible and light
