RS PRO White 0.2 mm² Hook Up Wire, 24 AWG, 19/0.12 mm, 100m, PTFE Insulation

RS Stock No.:
877-5519
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

White

Cable Shape

Wire/Single Core

American Wire Gauge

24 AWG

Core Strands

19/0.12 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

0.92mm

Voltage Rating

250 V

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

MIL-W-16878/6

Wire Style

MIL-W-16878

Insulation Wall Thickness

0.2mm

Priced to Clear

Yes

Size of Strands

0.12 mm

Number of Strands

19