RS PRO Black 16 mm² Tri-rated Cable, 25m, PVC Insulation
- RS Stock No.:
- 919-5567
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
£206.85
(exc. VAT)
£248.22
(inc. VAT)
- RS Stock No.:
- 919-5567
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 16 mm² | |
| Sheath Colour | Black | |
| Length | 25m | |
| Insulation Material | PVC | |
| Outer Diameter | 8mm | |
| Voltage Rating | 1 kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Standards Met | BS 6231 | |
| Tri-rated | Yes | |
| Series | BR | |
| Insulation Wall Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 16 mm² | ||
Sheath Colour Black | ||
Length 25m | ||
Insulation Material PVC | ||
Outer Diameter 8mm | ||
Voltage Rating 1 kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Standards Met BS 6231 | ||
Tri-rated Yes | ||
Series BR | ||
Insulation Wall Thickness 1mm | ||
- COO (Country of Origin):
- GB

