RS PRO Yellow 0.82 mm² Hookup & Equipment Wire, 18 AWG, 19/0.25 mm, 30m, PTFE Insulation

RS Stock No.:
910-8471
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.82 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

19/0.25 mm

Length

30m

Insulation Material

PTFE

Voltage Rating

2 kV ac

Outer Diameter

1.76mm

Maximum Operating Temperature

+105 °C, +60 (Oil) °C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Size of Strands

0.254 mm

Number of Strands

19

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy