RS PRO Red 1.3 mm² Hookup & Equipment Wire, 16 AWG, 26/0.25 mm, 305m, PVC Insulation
- RS Stock No.:
- 910-8456
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 910-8456
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.3 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Single Core | |
| American Wire Gauge | 16 AWG | |
| Core Strands | 26/0.25 mm | |
| Length | 305m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.3mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +80°C | |
| Conductor Material | Copper | |
| Wire Style | UL1007 | |
| Standards Met | E254881, UL1581, UL758, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Insulation Wall Thickness | 0.4mm | |
| Number of Strands | 26 | |
| Size of Strands | 0.254 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.3 mm² | ||
Sheath Colour Red | ||
Cable Shape Single Core | ||
American Wire Gauge 16 AWG | ||
Core Strands 26/0.25 mm | ||
Length 305m | ||
Insulation Material PVC | ||
Outer Diameter 2.3mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Copper | ||
Wire Style UL1007 | ||
Standards Met E254881, UL1581, UL758, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Insulation Wall Thickness 0.4mm | ||
Number of Strands 26 | ||
Size of Strands 0.254 mm | ||
- COO (Country of Origin):
- CN
Related links
- Kabeltronik Brown 0.14 mm² Hookup & Equipment Wire 100 m 060101402
- Kabeltronik White 0.14 mm² Hookup & Equipment Wire 100 m 060101401
- Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire 100 m 060101408
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 060102504
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507

