AXINDUS KZ Series White 0.6 mm² Hook Up Wire, 20 AWG, 250m, PTFE Insulation, KZ0407BL

Unavailable
RS will no longer stock this product.
RS Stock No.:
910-7706
Mfr. Part No.:
KZ0407BL
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

0.6 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Wire/Single Core

Length

250m

Insulation Material

PTFE

Outer Diameter

1.35mm

Voltage Rating

250 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Cable Type

Harsh Environment

Standards Met

IEC 60332-1, NF C 32070/C2, NF C 93-523

Fire Behaviour

Flame Retardant

Series

KZ

Shield Type

Unshielded

Resistant To

Acids, Hydrocarbons, Mould, Oils, Solvents

COO (Country of Origin):
FR