ALPHA DEARBORN White 13.3 mm² Hook Up Wire, 6 AWG, 133/0.36 mm, 30.5m, PVC Insulation

Unavailable
RS will no longer stock this product.
RS Stock No.:
904-3781
Mfr. Part No.:
786133 WH005
Brand:
ALPHA DEARBORN
Find similar products by selecting one or more attributes.
Select all

Brand

ALPHA DEARBORN

Cross Sectional Area

13.3 mm²

Sheath Colour

White

American Wire Gauge

6 AWG

Cable Shape

Wire/Single Core

Core Strands

133/0.36 mm

Length

30.5m

Insulation Material

PVC

Voltage Rating

600 V

Outer Diameter

8.53mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1232/1283 VW-1, UL MTW, UL Recognized, UL THW

Shield Type

None

Insulation Wall Thickness

1.6mm

Number of Strands

133

Size of Strands

0.36 mm

Non Compliant

COO (Country of Origin):
US