RS PRO White 0.2 mm² Hookup & Equipment Wire, 24 AWG, 7/0.20 mm, 100m, PTFE Insulation

RS Stock No.:
903-4033
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.20 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

0.97mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105 °C, +80 (Oil) °C

Conductor Material

Stranded Silver Plated Copper

Standards Met

UL 758

Wire Style

UL1371

Insulation Wall Thickness

0.2mm

Number of Strands

7

Size of Strands

0.203 mm

COO (Country of Origin):
CN