RS PRO Red 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation
- RS Stock No.:
- 891-8741
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-8741
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 24 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 11/0.16 mm | |
| Length | 100m | |
| Insulation Material | XLPE | |
| Outer Diameter | 1.1mm | |
| Voltage Rating | 500 V | |
| Maximum Operating Temperature | +125°C | |
| Conductor Material | Stranded Tinned Copper | |
| Standards Met | UL 758 | |
| Wire Style | UL1385 | |
| Insulation Wall Thickness | 0.2mm | |
| Number of Strands | 11 | |
| Size of Strands | 0.16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 24 AWG | ||
Cable Shape Single Core | ||
Core Strands 11/0.16 mm | ||
Length 100m | ||
Insulation Material XLPE | ||
Outer Diameter 1.1mm | ||
Voltage Rating 500 V | ||
Maximum Operating Temperature +125°C | ||
Conductor Material Stranded Tinned Copper | ||
Standards Met UL 758 | ||
Wire Style UL1385 | ||
Insulation Wall Thickness 0.2mm | ||
Number of Strands 11 | ||
Size of Strands 0.16 mm | ||
- COO (Country of Origin):
- CN

