RS PRO Black 1.3 mm² Hook Up Wire, 16 AWG, 30/0.25 mm, 100m, Cross Linked Polyolefin Insulation
- RS Stock No.:
- 885-0856
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 885-0856
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.3 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 16 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 30/0.25 mm | |
| Length | 100m | |
| Insulation Material | Cross Linked Polyolefin | |
| Outer Diameter | 3.2mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +150°C | |
| Conductor Material | Tinned Copper | |
| Wire Style | UL3289 | |
| Standards Met | CSA 1503, RoHS Certified, UL 3288, UL 3289, UL Listed | |
| Series | ZYRAD 500 | |
| Insulation Wall Thickness | 0.8mm | |
| Shield Type | Unshielded | |
| Number of Strands | 30 | |
| Size of Strands | 0.25 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.3 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 16 AWG | ||
Cable Shape Single Core | ||
Core Strands 30/0.25 mm | ||
Length 100m | ||
Insulation Material Cross Linked Polyolefin | ||
Outer Diameter 3.2mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +150°C | ||
Conductor Material Tinned Copper | ||
Wire Style UL3289 | ||
Standards Met CSA 1503, RoHS Certified, UL 3288, UL 3289, UL Listed | ||
Series ZYRAD 500 | ||
Insulation Wall Thickness 0.8mm | ||
Shield Type Unshielded | ||
Number of Strands 30 | ||
Size of Strands 0.25 mm | ||
- COO (Country of Origin):
- CN

