RS PRO Yellow 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, PVC Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£12.34

(exc. VAT)

£14.81

(inc. VAT)

RS Stock No.:
884-0881
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Yellow

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation Material

PVC

Voltage Rating

300 V

Outer Diameter

1.3mm

Maximum Operating Temperature

+105°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL1569

Standards Met

UL 1569, UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Number of Strands

7

Size of Strands

0.16 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy