RS PRO Blue 0.13 mm² Hook Up Wire, 26 AWG, 19/0.1 mm, 100m, PTFE Insulation

RS Stock No.:
877-6196
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Blue

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

19/0.1 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

1mm

Voltage Rating

600 V

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

MIL-W-22759/11 Type RC, SAE AS22759/11

Wire Style

MIL-W-22759

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

19

Size of Strands

0.1 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy