RS PRO Red 0.13 mm² Hook Up Wire, 26 AWG, 19/0.1 mm, 100m, PTFE Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£24.96

(exc. VAT)

£29.95

(inc. VAT)

RS Stock No.:
877-6190
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Red

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

19/0.1 mm

Length

100m

Insulation Material

PTFE

Voltage Rating

600 V

Outer Diameter

1mm

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

MIL-W-22759/11 Type RC, SAE AS22759/11

Wire Style

MIL-W-22759

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Size of Strands

0.1 mm

Number of Strands

19

COO (Country of Origin):
CN