RS PRO White 0.13 mm² Hook Up Wire, 26 AWG, 19/0.1 mm, 100m, PTFE Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£30.89

(exc. VAT)

£37.07

(inc. VAT)

RS Stock No.:
877-6159
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

26 AWG

Core Strands

19/0.1 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

1.2mm

Voltage Rating

1 kV

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-22759

Standards Met

MIL-W-22759/11 Type RC, SAE AS22759/11

Shield Type

Unshielded

Insulation Wall Thickness

0.4mm

Number of Strands

19

Size of Strands

0.1 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy