RS PRO Red 0.2 mm² Hook Up Wire, 24 AWG, 19/0.12 mm, 100m, PTFE Insulation

RS Stock No.:
877-5516
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Cable Shape

Wire/Single Core

Core Strands

19/0.12 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

0.92mm

Voltage Rating

250 V

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

MIL-W-16878/6

Wire Style

MIL-W-16878

Insulation Wall Thickness

0.2mm

Number of Strands

19

Size of Strands

0.12 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy