RS PRO White 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation

RS Stock No.:
877-5487
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.08 mm²

Sheath Colour

White

Cable Shape

Wire/Single Core

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

0.69mm

Voltage Rating

250 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

0°C

Conductor Material

Silver Plated Copper

Standards Met

MIL-W-16878/6

Wire Style

MIL-W-16878

Insulation Wall Thickness

0.2mm

Number of Strands

7

Size of Strands

0.12 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy