RS PRO Black 0.13 mm² Hook Up Wire, 26 AWG, 19/0.1 mm, 100m, PTFE Insulation
- RS Stock No.:
- 877-5480
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£30.89
(exc. VAT)
£37.07
(inc. VAT)
- RS Stock No.:
- 877-5480
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.13 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Wire/Single Core | |
| American Wire Gauge | 26 AWG | |
| Core Strands | 19/0.1 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Outer Diameter | 0.8mm | |
| Voltage Rating | 250 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +200°C | |
| Conductor Material | Silver Plated Copper | |
| Wire Style | MIL-W-16878 | |
| Standards Met | MIL-W-16878/6 | |
| Insulation Wall Thickness | 0.2mm | |
| Size of Strands | 0.1 mm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.13 mm² | ||
Sheath Colour Black | ||
Cable Shape Wire/Single Core | ||
American Wire Gauge 26 AWG | ||
Core Strands 19/0.1 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Outer Diameter 0.8mm | ||
Voltage Rating 250 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +200°C | ||
Conductor Material Silver Plated Copper | ||
Wire Style MIL-W-16878 | ||
Standards Met MIL-W-16878/6 | ||
Insulation Wall Thickness 0.2mm | ||
Size of Strands 0.1 mm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- CN
