RS PRO Red 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation

RS Stock No.:
877-5478
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.08 mm²

Sheath Colour

Red

Cable Shape

Wire/Single Core

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation Material

PTFE

Outer Diameter

0.69mm

Voltage Rating

250 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

0°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-16878

Standards Met

MIL-W-16878/6

Insulation Wall Thickness

0.2mm

Number of Strands

7

Size of Strands

0.12 mm

COO (Country of Origin):
CN