RS PRO Black 0.52 mm² Hook Up Wire, 20 AWG, 26/0.16 mm, 100m, XLPVC Insulation
- RS Stock No.:
- 877-5389
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-5389
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.52 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| American Wire Gauge | 20 AWG | |
| Core Strands | 26/0.16 mm | |
| Length | 100m | |
| Insulation Material | XLPVC | |
| Outer Diameter | 1.46mm | |
| Voltage Rating | 150 V | |
| Maximum Operating Temperature | +80°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | UL 1581, UL 758 | |
| Wire Style | UL1429 | |
| Fire Behaviour | Flame Retardant | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 20 | |
| Size of Strands | 0.16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.52 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
American Wire Gauge 20 AWG | ||
Core Strands 26/0.16 mm | ||
Length 100m | ||
Insulation Material XLPVC | ||
Outer Diameter 1.46mm | ||
Voltage Rating 150 V | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Tinned Copper | ||
Standards Met UL 1581, UL 758 | ||
Wire Style UL1429 | ||
Fire Behaviour Flame Retardant | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 20 | ||
Size of Strands 0.16 mm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, Black, 0.52 mm², 100 m
Use this hook-up wire from RS PRO to power electrical appliances. The conductor is useful for connecting a wide range of low-voltage electronics, such as circuit boards and computers, to your mains power supply. The internal copper wiring is highly resistant to corrosion, so it will last longer as it's unlikely to rust.
A crosslinked polyvinyl chloride (XLPVC) sheath protects the wires from moisture and dirt to improve the working function of the cable. This rubber is also abrasion-resistant to prevent damage from occasional bumps and knocks. The cable is not affected by heat, which means there's less chance of your electrical connection overloading and blowing.
You can use this conductor with industrial equipment like transformers and motors. It meets Underwriters' Laboratories (UL) 1581 and 758 standards for appliance wiring material, making it safe for use in both home and work settings.
A crosslinked polyvinyl chloride (XLPVC) sheath protects the wires from moisture and dirt to improve the working function of the cable. This rubber is also abrasion-resistant to prevent damage from occasional bumps and knocks. The cable is not affected by heat, which means there's less chance of your electrical connection overloading and blowing.
You can use this conductor with industrial equipment like transformers and motors. It meets Underwriters' Laboratories (UL) 1581 and 758 standards for appliance wiring material, making it safe for use in both home and work settings.
Features and Benefits
• Wire size of 20 American Wire Gauge (AWG)
• Single-core cable
• Tinned-copper conductor material
• 26 core strands of 0.16 mm
• Cross-sectional area of 0.52 mm²
• Flame-retardant
• Cross-linked polyvinyl-chloride (XLPVC) insulation material
• Insulation wall thickness of 0.3 mm
• Length of 100 m
• Maximum operating temperature of +80°C
• Outer diameter of 1.46 mm
• Black sheath colour
• Underwriters' Laboratories UL 1581 and UL 758 compliant
• Voltage rating of 150 V
• UL1429 wire style
• Hookup wire type
• Single-core cable
• Tinned-copper conductor material
• 26 core strands of 0.16 mm
• Cross-sectional area of 0.52 mm²
• Flame-retardant
• Cross-linked polyvinyl-chloride (XLPVC) insulation material
• Insulation wall thickness of 0.3 mm
• Length of 100 m
• Maximum operating temperature of +80°C
• Outer diameter of 1.46 mm
• Black sheath colour
• Underwriters' Laboratories UL 1581 and UL 758 compliant
• Voltage rating of 150 V
• UL1429 wire style
• Hookup wire type

