RS PRO Purple 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPVC Insulation

RS Stock No.:
877-5317
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Purple

Cable Shape

Single Core

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation Material

XLPVC

Voltage Rating

150 V

Outer Diameter

1mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Standards Met

UL 1581, UL 758

Wire Style

UL1429

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.16 mm

COO (Country of Origin):
CN