RS PRO Orange 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPVC Insulation
- RS Stock No.:
- 877-5305
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 877-5305
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.13 mm² | |
| Sheath Colour | Orange | |
| American Wire Gauge | 26 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 7/0.16 mm | |
| Length | 100m | |
| Insulation Material | XLPVC | |
| Voltage Rating | 150 V | |
| Outer Diameter | 1mm | |
| Maximum Operating Temperature | +80°C | |
| Conductor Material | Tinned Copper | |
| Wire Style | UL1429 | |
| Standards Met | UL 1581, UL 758 | |
| Fire Behaviour | Flame Retardant | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 7 | |
| Size of Strands | 0.16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.13 mm² | ||
Sheath Colour Orange | ||
American Wire Gauge 26 AWG | ||
Cable Shape Single Core | ||
Core Strands 7/0.16 mm | ||
Length 100m | ||
Insulation Material XLPVC | ||
Voltage Rating 150 V | ||
Outer Diameter 1mm | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Tinned Copper | ||
Wire Style UL1429 | ||
Standards Met UL 1581, UL 758 | ||
Fire Behaviour Flame Retardant | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 7 | ||
Size of Strands 0.16 mm | ||
- COO (Country of Origin):
- CN

