RS PRO Blue 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPVC Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£16.35

(exc. VAT)

£19.62

(inc. VAT)

RS Stock No.:
877-5294
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.13 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation Material

XLPVC

Voltage Rating

150 V

Outer Diameter

1mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1429

Standards Met

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.16 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy