RS PRO Brown Hook Up Wire, 28 AWG, 7/0.127 mm, 100m, XLPVC Insulation
- RS Stock No.:
- 877-5250
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£13.76
(exc. VAT)
£16.51
(inc. VAT)
- RS Stock No.:
- 877-5250
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sheath Colour | Brown | |
American Wire Gauge | 28 AWG | |
Cable Shape | Single Core | |
Core Strands | 7/0.127 mm | |
Length | 100m | |
Insulation Material | XLPVC | |
Outer Diameter | 0.9mm | |
Voltage Rating | 150 V | |
Maximum Operating Temperature | +80°C | |
Conductor Material | Tinned Copper | |
Wire Style | UL1429 | |
Standards Met | UL 1581, UL 758 | |
Fire Behaviour | Flame Retardant | |
Insulation Wall Thickness | 0.3mm | |
Size of Strands | 0.127 mm | |
Number of Strands | 7 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sheath Colour Brown | ||
American Wire Gauge 28 AWG | ||
Cable Shape Single Core | ||
Core Strands 7/0.127 mm | ||
Length 100m | ||
Insulation Material XLPVC | ||
Outer Diameter 0.9mm | ||
Voltage Rating 150 V | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Tinned Copper | ||
Wire Style UL1429 | ||
Standards Met UL 1581, UL 758 | ||
Fire Behaviour Flame Retardant | ||
Insulation Wall Thickness 0.3mm | ||
Size of Strands 0.127 mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
Note
Tags may indicate the following: 300 V Peak for electronic use only
Standards
UL758, UL1581,RoHS