RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, XLPE Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£26.11

(exc. VAT)

£31.33

(inc. VAT)

RS Stock No.:
874-0346
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.33 mm²

Sheath Colour

Blue

American Wire Gauge

22 AWG

Core Strands

17/0.16 mm

Length

100m

Insulation Material

XLPE

Outer Diameter

2.4mm

Voltage Rating

600 V

Maximum Operating Temperature

+125°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant, UL 1581, UL 758

Wire Style

UL3173

Insulation Wall Thickness

0.8mm

Number of Strands

17

Size of Strands

0.16 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy