RS PRO White 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£26.11

(exc. VAT)

£31.33

(inc. VAT)

RS Stock No.:
874-0318
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

White

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation Material

XLPE

Outer Diameter

2.2mm

Voltage Rating

600 V

Maximum Operating Temperature

+125°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant, UL 1581, UL 758

Wire Style

UL3173

Insulation Wall Thickness

0.8mm

Number of Strands

11

Size of Strands

0.16 mm

COO (Country of Origin):
CN