RS PRO Green 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PTFE Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
874-0210
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Green

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation Material

PTFE

Voltage Rating

300 V ac

Outer Diameter

1.35mm

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

RoHS Compliant, UL 758

Wire Style

UL1180

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.203 mm