RS PRO Blue 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 100m, PTFE Insulation
- RS Stock No.:
- 874-0208
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-0208
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 7/0.20 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Outer Diameter | 1.35mm | |
| Voltage Rating | 300 V ac | |
| Maximum Operating Temperature | +200°C | |
| Conductor Material | Silver Plated Copper | |
| Wire Style | UL1180 | |
| Standards Met | RoHS Compliant, UL 758 | |
| Insulation Wall Thickness | 0.3mm | |
| Size of Strands | 0.203 mm | |
| Number of Strands | 7 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 24 AWG | ||
Core Strands 7/0.20 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Outer Diameter 1.35mm | ||
Voltage Rating 300 V ac | ||
Maximum Operating Temperature +200°C | ||
Conductor Material Silver Plated Copper | ||
Wire Style UL1180 | ||
Standards Met RoHS Compliant, UL 758 | ||
Insulation Wall Thickness 0.3mm | ||
Size of Strands 0.203 mm | ||
Number of Strands 7 | ||
Priced to Clear Yes | ||

