RS PRO Grey 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£16.75

(exc. VAT)

£20.10

(inc. VAT)

RS Stock No.:
874-0157
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.08 mm²

Sheath Colour

Grey

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation Material

PTFE

Voltage Rating

300 V ac

Outer Diameter

1.14mm

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

RoHS Compliant, UL 758

Wire Style

UL1180

Insulation Wall Thickness

0.3mm

Size of Strands

0.127 mm

Number of Strands

7

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy