RS PRO Black 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 100m, XLPVC Insulation

RS Stock No.:
874-0090
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.33 mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Core Strands

7/0.25 mm

Length

100m

Insulation Material

XLPVC

Voltage Rating

600 V

Outer Diameter

2.3mm

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1431

Standards Met

RoHS Compliant, UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Size of Strands

0.254 mm

Number of Strands

7

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy